Raspberry Pi 4 Model B 4GB SC0194(9) 64-bit Quad-Core Single Board Computer

Standard range
Order Code:

75-1008

Brand: Raspberry Pi MPN: SC0194(9)
Qty Unit Price (Ex VAT)
1+ £43.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
319 in stock, despatched same dayAdditional quantity lead time 7 days

The 4GB Raspberry Pi 4 Model B offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the previous generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption.

For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems.

The product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 4GB of RAM, dual-band 2.4/5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on).

The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.


  • Memory (RAM): 4GB
  • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN
  • Bluetooth 5.0
  • BLE True Gigabit Ethernet
  • 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
  • Applications include embedded design & development, IoT
  • PCB size 85 x 56mm

For a suitable 5.1V, 3A, USB C power supply, see order code 85-3011.

Whitepapers and App notes are available here.

Memory (RAM) 4GB
Bluetooth 5.0 / BLE
Video Resolution 4Kp60
Wireless LAN 2.4GHz and 5.0GHz
PCB Dimensions 85 x 56mm
Power Supply 5.1V 3A USB-C
Processor 64-Bit Quad-Core
Ports 2 x USB 2.0, 2x USB 3.0, 2x Micro HDMI, RJ45 Ethernet Port, Jack Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot