Raspberry Pi Compute Module CM3/3+ Development Kit

Order Code:

75-1140

Brand: Raspberry Pi MPN: SC0030DK UPC-12: 765756931144
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


The Compute Module 3 + Development Kit is a complete development platform for the Raspberry Pi Compute Module 3 +.

This platform provides all of the necessary interface ports to allow an engineer to design and test their own prototype applications with the CM3+.

The modules simplify the design process engineers need to undertake when developing a System on Module (SoM) solution into their final product. Engineers do not need to concern themselves with the complexities of interfacing with the Broadcom BCM2837B0 processor directly and instead can concentrate on designing the interfaces to their own I/O board and their application software . This simplicity increases rapid development.

A Raspberry Pi Compute Module I/O Board Camera Display Adapter is included in the kit to connect a standard Raspberry Pi camera board or Raspberry Pi display to the Compute Module I/O Board.


This Development Kit contains the following items:

  • 1 × CMIO v3 breakout board
  • 1 × CM3+/32GB Compute Module
  • 1 × CM3+/Lite Compute Module
  • 1 × CMCDA board (splits in half to 1 × camera and 1 × display adapter)
  • 2 × 22W, 0.5mm pitch, 50mm length small FFCs for the adapters
  • 1 × USB B to USB A cable (for programming)
  • 4 × pin header female-to-female jumper leads (20cm), to allow connecting display and camera I2C

Note: a separate power supply, such as the official Raspberry Pi Universal Power Supply, is required to power the product (not included in the kit). See 75-2231.
Type Raspberry Pi Compute Development Kit

Reviews


Be the first to submit a review

Trustpilot