Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £53.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Raspberry Pi SC1588 Compute Module 5 (CM5102016) is a System on Module (SoM) containing processor, memory, eMMC Flash, and supporting power circuitry. The Compute Module 5 delivers the processing power of the Raspberry Pi 5 in a compact, cost effective form factor that is ideal for embedded applications.
Powered by a Broadcom BCM2712 quad-core Cortex-A76 processor with clock speeds of up to 2.4GHz, with dual 4Kp60 HDMI output, Gigabit Ethernet, Wi-Fi® and Bluetooth connectivity the Compute Module 5 offers exceptional performance for a wide range of applications.
The Compute Module 5 allows you to leverage the Raspberry Pi hardware and software stack in your own custom systems and form factors. In addition, the Compute Module 5 module has extra IO interfaces over and above what is available on the Raspberry Pi boards, expanding the available design options.
The electrical interface is via two 100-pin, high density connectors. The Compute Module 5 includes changes in pinout to support the addition of two USB 3.0 ports. See the Technical Datasheet for details.
Memory (RAM) | 2GB |
---|---|
Bluetooth | 5.0 / BLE |
Video Resolution | 4Kp60 |
Wireless LAN | 2.4GHz and 5.0GHz |
PCB Dimensions | 55 x 40 x 4.7mm |
Power Supply | 5V, 5A |
Processor | 64-Bit Quad-Core Cortex-A76 |
Ports | 1 x USB 2.0, 2x USB 3.0, 2x Micro HDMI, 2x MIPI |
Type | Raspberry Pi Compute CM5 |
Onboard eMMC | 16GB |
To use this facility please Sign In.
Sign In