Raspberry Pi SC1598 CM5108000 (Compute Module CM5, 8GB RAM/0GB eMMC, Wireless)

Standard range
Order Code:

26-1857

Brand: Raspberry Pi MPN: SC1598 EAN-13: 5056561805542
Qty Unit Price (Ex VAT)
1+ £78.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Raspberry Pi SC1598 Compute Module 5 (CM5108000) is a System on Module (SoM) containing processor, memory and supporting power circuitry. The Compute Module 5 delivers the processing power of the Raspberry Pi 5 in a compact, cost effective form factor that is ideal for embedded applications.

Powered by a Broadcom BCM2712 quad-core Cortex-A76 processor with clock speeds of up to 2.4GHz, with dual 4Kp60 HDMI output, Gigabit Ethernet, Wi-Fi® and Bluetooth connectivity the Compute Module 5 offers exceptional performance for a wide range of applications.

The Compute Module 5 allows you to leverage the Raspberry Pi hardware and software stack in your own custom systems and form factors. In addition, the Compute Module 5 module has extra IO interfaces over and above what is available on the Raspberry Pi boards, expanding the available design options.

The electrical interface is via two 100-pin, high density connectors. The Compute Module 5 includes changes in pinout to support the addition of two USB 3.0 ports. See the Technical Datasheet for details.

Note: This Compute Module is the Lite version and does not include eMMC Flash memory.


  • Form factor: 55 mm × 40 mm
  • Processor: Broadcom BCM2712 quad-core Cortex-A76 (ARMv8) 64-bit SoC @ 2.4GHz
  • Memory: 8GB LPDDR4-4267 SDRAM with ECC
  • Storage: eMMC Flash memory not provided on this model
  • Connectivity: Wireless 2.4GHz and 5.0GHz IEEE 802.11 b/g/n/ac wireless, Bluetooth 5.0, BLE with onboard and external antenna options
  • Gigabit Ethernet PHY supporting IEEE1588
  • 1 x PCIe 1-lane Host, Gen 2 (5Gbps)
  • 1 x USB 2.0 port (high speed)
  • 2 x USB 3.0 ports (supporting simultaneous 5Gbps operation)
  • Up to 30 GPIO
  • SD card interface for SDIO 2.0 card or external eMMC (for use with Compute Module 5 variants without onboard eMMC)
  • Video: 2 x HDMI ports (up to 4Kp60/port supported)
  • 2 x 4-lane MIPI ports - support both DSI (display) and CSI (camera)
  • Input power: 5V DC
  • Operating temperature: -20 to +85°C
Memory (RAM) 8GB
Bluetooth 5.0 / BLE
Video Resolution 4Kp60
Wireless LAN 2.4GHz and 5.0GHz
PCB Dimensions 55 x 40 x 4.7
Power Supply 5V, 5A
Processor 64-Bit Quad-Core Cortex-A76
Ports 1 x USB 2.0, 2x USB 3.0, 2x Micro HDMI, 2x MIPI
Type Raspberry Pi Compute CM5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot