Raspberry Pi SC1633 Pico 2W

Standard range
Order Code:

75-1417

Brand: Raspberry Pi MPN: SC1633 EAN-13: 5056561803975
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
455 in stock, despatched same dayAdditional quantity lead time 2 days

The Raspberry Pi Pico 2W is the wireless version of the Raspberry Pi Pico 2. It provides the ideal high-performance microcontroller board with flexible interfaces, for both enthusiasts and professional developers alike, along with the addition of 2.4GHz 802.11n wireless LAN and Bluetooth 5.2.

At the heart of Pico 2W is the brand-new RP235x microcontroller platform (designed by Raspberry Pi) featuring dual-core, dual architecture capability that allows the choice between either dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at up to 150MHz. It also comes with 520KB SRAM, 26GPIO pins, and a broad range of interfacing options. Raspberry Pi Pico 2 RP2350 is paired with 4MB of on-board QSPI Flash memory (versus 2MB on Raspberry Pi Pico) for code and data storage.

Raspberry Pi Pico 2W features a comprehensive security model, based on Arm TrustZone for Cortex-M and has significantly improved power efficiency over the Pico W.

All the performance improvements and features are delivered on the same form factor and have been designed to be software compatible with the original Pico series boards, allowing for easy upgrade of your projects.


    • RP2350A Microcontroller
    • 150MHz system clock
    • Dual Arm Cortex-M33 cores
    • Dual RISC-V Hazard3 cores
    • 520kB SRAM
    • 8KB on-chip OTP storage
    • 4MB of on-board QSPI Flash memory for code, data and wireless firmware storage
    • 26 GPIO Pins, including 3 that can be used for ADC
    • CYW43439 wireless modem
    • 2.4GHz 802.11n wireless LAN and Bluetooth 5.2
    • WPA3
    • Programmable in C/ C++ and Python
    • Drag and drop programming, using mass storage over USB
    • Comprehensive security model, based on Arm TrustZone for Cortex-M
    • Improved power efficiency

    Note: Raspberry Pi Pico 2 W I/O voltage is fixed at 3.3V.
    Memory (RAM) 4MB
    Bluetooth 5.2
    Wireless LAN 2.4GHz, 802.11n
    PCB Dimensions 51 x 21
    Power Supply 3.3V 2.5A Micro USB, 1.8V to 3.3V (VSYS)
    Processor Dual-core Cortex-M33, Hazard3 RISC-V
    Ports 1x micro B USB, 3-pin ARM SWD
    Type Raspberry Pi Pico 2W

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot