Raspberry Pi SC1752 Compute Module 5 Passive Cooler

Standard range
Order Code:

26-1862

Brand: Raspberry Pi MPN: SC1752 EAN-13: 5056561805283
Qty Unit Price (Ex VAT)
1+ £3.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in stock, despatched same dayAdditional quantity lead time 7 days

The Raspberry Pi SC1752 Cooler is a passive heatsink designed for use with Compute Module 5. When fitted to the Compute Module 5 it dissipates heat, improving CPU performance, and protecting it from mechanical damage.

Thermally conductive silicone on the underside of the Cooler effectively couples it to the surface of the Compute Module 5 CPU, wireless module, and power management chip for optimal heat dissipation.


  • Aluminium heatsink profile with thermally conductive silicone pad
  • Dimensions: 56 x 41 12.7mm

Note: The protective white paper must be removed from the thermal silicone on the underside of the Cooler heatsink, before fitting the Cooler to the Compute Module 5.
Type Passive Cooler for Raspberry Pi Compute Module 5
Dimensions 56 x 41 x 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot