Hammond RASU190520BK1 3U Cantilever 20" - Solid Black 133 x 483 x 508

Standard range
Order Code:

30-7150

Brand: Hammond MPN: RASU190520BK1 GTIN-14: 00623980964928
Qty Unit Price (Ex VAT)
1+ £62.62
50+ £55.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2025

An unventilated, universal rack shelf from the Hammond RAS series.


  • Height 3U
  • Depth 508mm (20in.)
  • Solid - unventilated
  • Constructed from 16-gauge steel
  • Universal design mounts to any standard EIA compliant rack or cabinet
  • Allows easy rack mounting of equipment or items that do not have rack mounting capabilities
  • Mounts to rack rails either as an internal shelf or external shelf/work area
  • Rugged textured black powder paint finish
  • RoHS and REACH compliant
  • Hammond type RASU190520BK1

Hammond enclosure modification


Colour Black
Enclosure Height 133mm
Enclosure Length 483mm
Enclosure Width 508mm
External Features Unventilated
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series RAS
Type 19" rack shelf

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot