Hammond RASV190107UBK1 1U Cantilever 7" - Vented Black 44 x 483 x 178

Standard range
Order Code:

30-7151

Brand: Hammond MPN: RASV190107UBK1 GTIN-14: 00623980456669
Qty Unit Price (Ex VAT)
1+ £44.09
50+ £37.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 17/01/2025

A ventilated, universal rack shelf from the Hammond RAS series.


  • Height 1U
  • Depth 178mm (7in.)
  • Ventilated
  • Constructed from 16-gauge steel
  • Universal design mounts to any standard EIA compliant rack or cabinet
  • Allows easy rack mounting of equipment or items that do not have rack mounting capabilities
  • Mounts to rack rails either as an internal shelf or external shelf/work area
  • Rugged textured black powder paint finish
  • RoHS and REACH compliant
  • Hammond type RASV190107UBK1

Hammond enclosure modification


Colour Black
Enclosure Height 44mm
Enclosure Length 483mm
Enclosure Width 178mm
External Features Ventilated
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series RAS
Type 19" rack shelf

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot