Site: Industry
Currency: GBP    
REAN NYS231BG 3.5mm Gold Stereo Jack Plug

REAN NYS231BG 3.5mm Gold Stereo Jack Plug

REAN a brand of Neutrik AG
Standard range
Order Code:

20-0066

Brand: REAN a brand of Neutrik AG MPN: NYS231BG
Qty Unit Price (Ex VAT)
1+ £1.30
25+ £1.12
250+ £1.11
Price per unit Ex VAT
27 in stock, despatched same dayAdditional quantity lead time 7 weeks

A low cost screened 3.5mm stereo jack plug from Neutrik with gold plated contacts.


  • Knurled surface
  • Straight orientation
  • Solder termination
  • 4mm cable diameter
  • 9mm diameter
  • CuZn39Pb3 shell material
  • Operating temperature -20 to +70°C
Colour Black
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 3.5mm
Switch No
Termination Solder
Type Stereo Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C