Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.00 |
10+ | £3.86 |
50+ | £3.72 |
Professional black-coloured stereo 3.5mm right angled plug ideal for use in mic connections on video cameras and wireless headsets.
Colour | Black |
---|---|
Mounting Direction | Right Angle |
Mounting Type | Inline |
Shielding | Yes |
Size | 3.5mm |
Switch | No |
Termination | Solder |
Type | Stereo Plug |
To use this facility please Sign In.
Sign In