REAN NYS326 7 Pin Chassis Mount DIN Socket

Standard range
Order Code:

20-0316

Brand: REAN a brand of Neutrik AG MPN: NYS326
  • Quickly find another product in this range by No. of Contacts:

    3 5 7
Qty Unit Price (Ex VAT)
1+ £0.824
50+ £0.704
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
165 in stock, despatched same dayAdditional quantity lead time 7 weeks

Female 7-way chassis mount DIN socket.


  • 2A current rating
  • Straight orientation
  • Bronze contact material
  • Silver contact plating
  • Steel body material
  • -20°C to +70°C operating temperature
  • 0.5kVdc dielectric strength
  • PBT insert material
  • Steel shell material
  • Nickel shell plating
  • 10mR contact resistance
  • 1000 mating cycles
Connector Body Material Metal
Mounting Type Inline
No. of Contacts 7
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot