Recom 1- 2W Single Output Regulated Ultra Compact Converter RAC01-C/2-C Series

Recom Brand: Recom

This range of Recom 1 and 2W Single Output AC-DC Power Supplies are from the RAC01-SC and RAC02-SC series. They are ultra-compact, universal input, Regulated Converters for PCB mounting. They feature high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to their wide input voltage range of 80V to 264V, these Power Supplies are suitable for worldwide use, since this range covers all standard voltages. The converters are available with output voltages ranging from 3.3VDC to 24VDC.

  • Ultra compact low profile AC-DC power supply
  • Ultra-low 30mW standby power consumption
  • Class II power supply with 3kV AC isolation
  • -25°C to +85°C Operating temperature
  • Low Output Ripple
  • Short circuit protected outputs
  • EN, UL and CE Certified
  • Extra wide input voltage range of 80 to 264V AC
  • Available in 1W or 2W PCB options
  • Available in 3.3, 5, 12 and 24V output options
Description Image Product Buy Pricing (Ex VAT) Output Power Max Output Voltage Output Current Efficiency Dimensions Input Voltage Isolation Voltage (AC)
Recom 20000805 RAC01-3.3SC Power Supply Module 3.3VDC
Recom 20000805 RAC01-3.3SC Power Supply Module 3.3VDC
Standard range
Order code: 49-7238
MPN: 20000805

48 in stock, despatched in 4 working days
1+ £12.93
5+ £12.72
Price per unit Ex VAT
1W 3.3V 300mA 65% (L x W x H) 36.7 x 27 x 17.1mm 80 to 264V 3000V
Recom 20000794 RAC01-05SC Power Supply Module 5VDC
Recom 20000794 RAC01-05SC Power Supply Module 5VDC
Standard range
Order code: 49-7222
MPN: 20000794

3 in stock, despatched in 4 working days
1+ £13.01
5+ £12.91
10+ £12.81
Price per unit Ex VAT
1W 5V 200mA 65% (L x W x H) 36.7 x 27 x 17.1mm 80 to 264V 3000V
Recom 20000812 RAC02-24SC Power Supply Module 24VDC
Recom 20000812 RAC02-24SC Power Supply Module 24VDC
Standard range
Order code: 49-7230
MPN: 20000812

1 in stock, despatched in 4 working days
1+ £13.26
5+ £12.84
10+ £12.74
Price per unit Ex VAT
2W 24V 83mA 66% (L x W x H) 36.7 x 27 x 17.1mm 80 to 264V 3000V
Mftrs. PartInput (V)Output (V)Output (mA)EfficiencyLoad (max.)Order code
RAC01-3.3SC 80-264V 3.3V300mA65%2200μF49-7238
RAC01-05SC 80-264V 5.0V200mA68%1600μF49-7222
RAC01-12SC 80-264V 12V83mA72%180μF49-7223
RAC01-24SC 80-264V 24V42mA73%68μF49-7229
RAC02-3.3SC 80-264V 3.3V600mA66%2700μF49-7239
RAC02-05SC 80-264V 5.0V400mA70%2000μF49-7224
RAC02-12SC 80-264V 12V167mA74%200μF49-7225
RAC02-24SC 80-264V 24V83mA77%68μF49-7230


Trustpilot