Recom 20000796 RAC02-05SC Power Supply Module 5VDC

Standard range
Order Code:

49-7224

Brand: Recom MPN: 20000796 EAN-13: 4064161261829
Qty Unit Price (Ex VAT)
1+ £11.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

This Recom Single Output AC-DC Power Supply is from the RAC01-SC series. It is an ultra-compact, universal input, Regulated Converter for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 5V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 5V
  • Power: 2W
  • Efficiency: 66%
  • Operating Temperature from -25°C to +80°C
  • Weight: 25g
  • Dimensions: 36.7(L) x 27.0(W) x 17.1(D)mm
  • Type: AC-DC Power Supply RAC02-C Series
  • Manufacturer's part: RAC02-05SC
Dimensions (L x W x H) 36.7 x 27 x 17.1mm
Efficiency 66%
Input Voltage (AC) 80 to 264V
Isolation Voltage (AC) 3000V
Output Current 400mA
Output Power 2W
Output Voltage (DC) 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot