Recom 10016268 ROE-0505S DC/DC Converter 5V In 5V Out

Standard range
Order Code:

49-6271

Brand: Recom MPN: ROE-0505S
Qty Unit Price (Ex VAT)
1+ £2.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
128 in Stock, despatched in 4 days

The RECOM Power ROE-0505S is a low cost 1W unregulated DC/DC Converter. It has an input of 5V DC, output of 5V DC, and current output of 200mA. The operating temperature range is -40°C to +85°C, with a typical efficiency of 75%.


  • 1:1 Input range
  • SIP-7 Package
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.50(L) x 6.0(W)
  • Type: 1W SMD DC/DC Converter
  • Manufacturer's part: ROE-0505S
Mounting Style SIP-7
Number of Outputs 1
Output Current Max 200mA
Output Current Min N/A
Output Voltage Max 5V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot