Renkforce 1360262 USB 2.0 Samsung Connector To USB Socket A 10cm - Black

Order Code:

64-6788

Brand: Renkforce MPN: 1360262 EAN-13: 4016138982343

Discontinued


This USB connector from Renkforce has an OTG function which allows direct data transfer between your mobile device and a USB device without any need for connection to a computer. The cable also allows you to connect a mouse or keyboard to a smartphone or tablet. The gold-plated plug contacts protect against corrosion, ensuring a fast and durable transmission of your data.


  • Connection A: Samsung plugs
  • Connection B: USB 2.0 socket A
  • Cable length: 0.10m
  • Colour: black
  • Braided and foil shield
  • AWG: 28
  • OTG function - direct data transmission without a computer
  • Supports compatible UMTS stick for tablets
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • Inner conductor material: copper
  • Cable form: round
  • Manufacturer's part 1360262

ROHS and REACH compliant. UL certified.
Type USB 2.0 cable
Colour Black
Connector A Samsung 30-pin male
Connector B USB 2.0 A female
Length 0.1m

Reviews


Be the first to submit a review

Trustpilot