Christmas Opening Hours and Delivery Dates here

Rennsteig 460 175 0 Flat Scraper 175mm

Order Code:

57-7675

Brand: Rennsteig Werkzeuge MPN: 460 175 0 EAN-13: 4049002006777
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 175mm flat scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 175mm
  • Blade tip 20 x 5mm
  • Weight 155g
  • Manufacturer's part 460 175 0
Type Flat scraper
Blade Width 20mm
Length 175mm

Trustpilot