Rennsteig Triangular Hollow-Ground Scrapers

<p>These triangular hollow-ground scrapers from <STRONG>Rennsteig</STRONG> have a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle. They are available in a range of sizes.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Blade Width Length Type
Rennsteig 462 100 0 Triangular Hollow-Ground Scraper 14 x 100mm
Rennsteig 462 100 0 Triangular Hollow-Ground Scraper 14 x 100mm
Standard range
462 100 0
1+ £6.65

12 available to back orderBack-order availability date - 19/02/2025
14mm 100mm Hollow ground scraper
Rennsteig 462 200 0 Triangular Hollow Ground Scraper 16 x 200mm
Rennsteig 462 200 0 Triangular Hollow Ground Scraper 16 x 200mm
Standard range
462 200 0
1+ £7.27

23 available to back orderBack-order availability date - 19/02/2025
16mm 200mm Hollow ground scraper
Order codeMftrs Part No.Size
57-7678462 100 014 x 100mm
57-7679462 125 014 x 125mm
57-7680462 150 014 x 150mm
57-7681462 175 014 x 175mm
57-6356462 200 016 x 200mm
57-7682462 250 016 x 250mm
57-7683462 300 016 x 300mm


Trustpilot