RF Solutions HIRK-433AP RF Receiver Decoder 433MHz

Order Code:

43-0028

Brand: RF Solutions MPN: HIRK-433AP

Discontinued


This AM receiver/decoder uses a ceramic technology receiver with an embedded "flash" programmable microcontroller decoding a highly secure Keeloq protocol, providing a a highly secure telemetry system over a wide operating temperature. The receiver may be easily integrated requiring few connections. It uses an easy 'LEARN' facility, and is capable of learning up to 50 unique keyfob transmitters.

Once learnt, the receiver outputs 4 digital data, one serial data and the transmitter's battery status level. Applications include battery operated / portable receivers, garage door openers, window /gate control, general purpose remote control, alarm systems, access control.


  • Ceramic super heterodyne technology
  • Easy learn transmitter feature
  • CMOS/TTL outputs, latch or momentary
  • Serial data output (transmitter ID)
  • Outputs transmitter battery status
  • RF Solutions type HIRK-433AP

Please note that these modules are supplied encapsulated.

Type AM RX/decoder
Supply Voltage 4.5 to 5.5V
Mounting PCB through-hole
Tx/Rx/Xcvr Receiver
Working Frequency 433MHz

Trustpilot