RIDGID 32830 3-S Heavy-Duty Pipe Cutter 80mm Capacity 32830

Standard range
Order Code:

96-9195

Brand: RIDGID MPN: 32830 EAN-13: 0095691328304
Qty Unit Price (Ex VAT)
1+ £348.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

The RIDGID Heavy-Duty Pipe Cutter has an extra-long shank that protects the adjustment threads and an extra-large handle for quick, easy adjustment. Provides a fast, clean cut on metallic pipes such as copper.

Can be converted to a 3-wheel cutter by replacing rollers with a cutter wheel. Model 3-S has a second handle making two-man leverage possible on large pipe sizes.

RIDGID 3-S Heavy-Duty Pipe Cutter

Capacity: 25-80mm (1 - 3in).
Weight: 6.9kg.


Type Cutter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot