Robnor PX806C/BK/250/RAP Epoxy Potting Compound Twin Pack 250g

Standard range
Order Code:

87-0494

Brand: Robnor MPN: PX806C/BK/250/RAP
  • Quickly find another product in this range by Weight:

    50 100 250 500 1kg
Qty Unit Price (Ex VAT)
1+ £15.87
5+ £14.29
10+ £12.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 7 weeks

Robnor PX806C/BK/250/RAP Epoxy Potting Compound Twin Pack 250g - Hard-tough epoxy resin with high electrical resistance.

The characteristics of PX806C ensure high performance and durability even in challenging conditions. Black in colour and carrying a UL94-V0 flame retardant rating, this hard-tough epoxy exhibits high thermal conductivity and high electrical resistivity under elevated temperatures. PX806C also provides good impact strength, as well as improved stress relief and crack protection.

Recommended Applications:
Designed for general-purpose potting of PCB's and electronic components, this resin offers very good adhesion to a wide variety of substrates. It is also suitable for use on low surface energy substrates when used in conjunction with a pre-treatment or primer.

Robnor ResinLab PX806C is RoHS and REACH compliant. Other pack sizes are available on request. Dispensed in a packet weighing 250g.


  • Application Key Properties  Electrical potting  Encapsulation  Transformers  High electrical insulating characteristics  High thermal conductivity  Good impact strength  Long pot life  UL approved to 3mm
Type Potting compound
Colour Black
Dispensing Method Packet
Weight 250

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot