Robnor PX806C/BK/500/RAP Epoxy Potting Compound Twin Pack 500g

Standard range
Order Code:

87-0496

Brand: Robnor MPN: PX806C/BK/500
  • Quickly find another product in this range by Weight:

    50 100 250 500 1kg
Qty Unit Price (Ex VAT)
1+ £17.61
5+ £16.85
10+ £15.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched same dayAdditional quantity lead time 7 weeks

Robnor PX806C/BK/500/RAP Epoxy Potting Compound Twin Pack 500g - Hard-tough epoxy resin with high electrical resistance.

The characteristics of PX806C ensure high performance and durability even in challenging conditions. Black in colour and carrying a UL94-V0 flame retardant rating, this hard-tough epoxy exhibits high thermal conductivity and high electrical resistivity under elevated temperatures. PX806C also provides good impact strength, as well as improved stress relief and crack protection.

Recommended Applications:
Designed for general-purpose potting of PCB's and electronic components, this resin offers very good adhesion to a wide variety of substrates. It is also suitable for use on low surface energy substrates when used in conjunction with a pre-treatment or primer.

Robnor ResinLab PX806C is RoHS and REACH compliant. Other pack sizes are available on request. Dispensed in a packet weighing 500g.


  • Application Key Properties
  • Electrical potting
  • Encapsulation
  • Transformers
  • High electrical insulating characteristics
  • High thermal conductivity
  • Good impact strength
  • Long pot life
  • UL approved to 3mm
Type Potting compound
Colour Black
Dispensing Method Packet
Weight 500

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot