Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rolson 28870 18-Piece Screwdriver Set in Rack

Order Code:  

86-5718

 
Brand: Rolson MPN: 28870 EAN-13: 5029594288705
  • Country of Origin:

Discontinued


The Rolson 18-Piece Screwdriver Set in Rack comprises 10 precision screwdrivers and 8 standard screwdrivers supplied on a handy storage rack.


    Precision screwdrivers:
  • Star: T5 x 50mm, T6 x 50mm, T7 x 50mm, T8 x 50mm, T9 x 50mm, T10 x 50mm
  • Slotted: 2.0 x 50mm, 2.5 x 50mm
  • Phillips: Ph00 x 50mm, Ph0 x 50mm
    Standard screwdrivers:
  • Slotted 6 x 38mm, 5 x 75mm, 6 x 100mm, 8 x 150mm.
  • Phillips: Ph2 x 38mm, Ph1 x 75mm, Ph2 x 100mm, Ph3 x 150mm
  • Rolson type 28870

Reviews


Be the first to submit a review

Trustpilot