Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rolson 28882 58pc Screwdriver & Bit Set

Standard range
Order Code:  

86-9988

 
Brand: Rolson MPN: 28882 EAN-13: 5029594288828
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

The screwdrivers in this Rolson 28882, 58-piece Screwdriver and Bit Set have been manufactured with carbon steel shafts and soft cushion grip handles.

The set includes 7 screwdrivers, 10 precision screwdrivers, screwdriver handle bit holder and 40, 25mm hex bits.


  • 7x screwdrivers: Slotted; 6 x 38mm, 5 x 100mm, 6 x 125mm, Phillips; Ph2 x 38mm, Ph1 x 75mm, Ph2 x 100mm, Ph2 x 125mm
  • Srewdriver handle bit holder
  • 10x precision screwdrivers: Slotted; 2.5mm, 3.0mm, Phillips; Ph0, Ph00, Star; T5, T6, T6, T7, T8, T9, T10
  • 40x 25mm screwdriver bits: Slotted 3, 2x 4, 2x 5, 4x 6, 8mm, Phillips; 2x Ph0, 2x Ph1, 3x Ph2, 3x Ph3, Pozidriv; 2x Pz0, 2x Pz1, 3x Pz2, 3x Pz3, Star; T10, T15, 2x T20, 2x T25, T27, T30, T35, T40
  • Supplied in handy storage case
  • Weight 1.37kg
  • Dimensions 50 x 350 x 540mm
  • Rolson type 28882
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot