Rolson 50858 300mm Combination Square

Standard range
Order Code:

86-1581

Brand: Rolson MPN: 50858 EAN-13: 5029594508582
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.53
5+ £6.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

A combination square with 300mm long, hardened steel sliding rule marked in both metric and imperial units.


  • Handle can slide along the rule and be clamped at any position
  • Heavy-duty die cast metal body
  • Brass nut and scriber fittings
  • Handle also features a spirit level and 45° angle
  • Uses include inside and outside try-square, mitre square, spirit level, 45° level, depth gauge, height gauge and marking gauge
  • Rolson type 50858
Type Combination square
Length 300mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot