Royal Ohm 3W Metal Oxide Resistors 5%

<p>Metal oxide power resistors offering a 3W rating in a flame retardant coated package. Ideal replacements for metal film or low power wirewound resistors.</p>
  • Excellent stability and reliability
  • Flame retardant coating
  • Meets requirements of EIAJ-RC2655A
Dimensions17.5 x 6.5mm
Power rating at 70°C3W (derate to zero at +200°C)
Tolerance5%
Temperature coefficient±350ppm
Max. working voltage500V

Trustpilot