Royal Ohm CFR0S2J0394A10 390K 390k Cr50 0.5W Carbon Filmresistor Bx1000

Extended range
Order Code:

62-0621

Brand: Royal Ohm MPN: CFR0S2J0394A10
Qty Unit Price (Ex VAT)
10+ £6.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
5 in stock, despatched same dayPlease contact us for lead time

390k 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Case Type Axial
Power Handling 0.5W
Resistance 390kΩ
Temperature Coefficient 500ppm
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot