Royal Ohm CFR0S2J0822KIT 8K2 0.5W Carbon Film Resistor - Pack of 100
Image Representative of Range

Royal Ohm CFR0S2J0822KIT 8K2 0.5W Carbon Film Resistor - Pack of 100

Standard range
Order Code:

62-0578

Brand: Royal Ohm MPN: CFR0S2J0822KIT
Qty Unit Price (Ex VAT)
1+ £1.96
2+ £1.85
3+ £1.75
5+ £1.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional 60 due on 22/04/2025

Miniature high stability 8k2 0.5W carbon film resistors suitable for industrial and consumer electronic equipment.


  • 5% tolerance
  • 0.5W rated
  • Meets requirements of JIS-C-5202 and MIL-R-22684B
  • Quicker dissipation of heat
  • Lower temperature rise
  • Small shelf life drift
  • Supplied in packs of 100
Type Carbon film
Case Type Axial
Power Handling 0.5W
Resistance 8.2kΩ
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot