TruOhm CR50 0.5W Carbon Film Resistors Pack of 100

TruOhm CR50 0.5W Carbon Film Resistors Pack of 100

TruOhm Brand: TruOhm

Miniature high stability 0.5W carbon film resistors for industrial and consumer electronic equipment.

  • 5% tolerance
  • 0.5W rated
  • Supplied in packs of 100
Power rating @ 70°C0.5W
Resistance range4.7Ω to 8.2MΩ
Tolerance±5%
Temperature coefficient10Ω below ±200ppm/°C
56KΩ below ±300ppm/°C
68K-470KΩ –500ppm/°C
560K-1MΩ –700ppm°C
1M2Ω up –1000ppm°C
Operating voltage max.350V
Temperature range–25°C to +70°C
Dimensionsbody8.8 x 2.8m
leads27 x 0.6mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C