Easter opening times here
Royal Ohm CFR0S2J0221KIT 220R 0.5W Carbon Film Resistor - Pack of 100

Image Representative of Range

Royal Ohm CFR0S2J0221KIT 220R 0.5W Carbon Film Resistor - Pack of 100

Royal Ohm
Standard range
Order Code:

62-0542

Brand: Royal Ohm MPN: CFR0S2J0221KIT
Qty Unit Price (Ex VAT)
1+ £1.96
2+ £1.85
3+ £1.75
5+ £1.68
Price per unit Ex VAT
47 in stock, despatched same dayAdditional quantity lead time 6 months

Miniature high stability 220R 0.5W carbon film resistors suitable for industrial and consumer electronic equipment.


  • 5% tolerance
  • 0.5W rated
  • Meets requirements of JIS-C-5202 and MIL-R-22684B
  • Quicker dissipation of heat
  • Lower temperature rise
  • Small shelf life drift
  • Supplied in packs of 100
Type Carbon film
Case Type Axial
Power Handling 0.5W
Resistance 220Ω
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 350V

Order Code: 62-0545

MPN: CFR0S2J0221A10

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 3+ 5+ 10+
£11.60 £10.83 £10.48 £9.78
14 in stock, despatched same dayAdditional 10 due on 20/05/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, June 17, 2016 | Question by: Rapid Customer | Product code: 62-0542
Q. Hi, I need a set of 5uF non-electrolytic capacitors to use for the analysis of potential difference as it charges and discharges through a resistor
A. Hi Patricia, thank you for your question. We list some quality 4.7uF polypropylene types here, no 5uF is available.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C