Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.96 |
2+ | £1.85 |
3+ | £1.75 |
5+ | £1.68 |
Miniature high stability 6R8 0.5W carbon film resistors suitable for industrial and consumer electronic equipment.
Type | Carbon film |
---|---|
Case Type | Axial |
Power Handling | 0.5W |
Resistance | 6.8Ω |
Temperature Coefficient | 200ppm |
Tolerance | 5% |
Working Voltage | 350V |
To use this facility please Sign In.
Sign In