Royal Ohm PRW05WJW100B00 10r 5% 5W Axial Wirewound Resistor

Image Representative of Range

Royal Ohm PRW05WJW100B00 10r 5% 5W Axial Wirewound Resistor

Standard range
Order Code:

62-8228

Brand: Royal Ohm MPN: PRW05WJW100B00
Qty Unit Price (Ex VAT)
10+ £0.256
50+ £0.172
100+ £0.133
500+ £0.102
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
462 in stock, despatched same dayAdditional 1,000 due on 22/04/2025

A 10R 5W axial ceramic wirewound resistor from the Royal Ohm SQP series.


  • Tolerance 5%
  • Heat and flame resistant
¬
Type Wirewound ceramic
Case Type Axial
Power Handling 5W
Resistance 10Ω
Temperature Coefficient 300ppm/°C
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot