Royal Ohm PRW07WJW470B00 47R 5% 7W Axial Wirewound Resistor

Image Representative of Range

Royal Ohm PRW07WJW470B00 47R 5% 7W Axial Wirewound Resistor

Standard range
Order Code:

62-8262

Brand: Royal Ohm MPN: PRW07WJW470B00
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
5+ £0.327
25+ £0.248
100+ £0.212
500+ £0.191
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,715 in stock, despatched same dayAdditional quantity lead time 6 months

47R 5% 7W axial ceramic wirewound resistor from the Royal Ohm SQP series. Heat and flame resistant.


Type Wirewound ceramic
Case Type Axial
Power Handling 7W
Resistance 47Ω
Temperature Coefficient 300ppm/°C
Tolerance 5%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, March 6, 2012 Question by: Rapid Customer | Product code: 62-8262
Q. Hi, cois it possible to let me know the suface temperature of this device when dissapating 3W, Cheers
A. At full capacity this product would have a surface temperate of around 90 degrees. If you would like to see a chart illustrating the temperature range, please view: https://www.rapidonline.com/pdf/62-8228.pdf

Reviews


Be the first to submit a review

Trustpilot