Christmas Opening Hours and Delivery Dates here
Rustins STRD2500 Step & Tile Paint Gloss Red 2.5 Litre

Image Representative of Range

Rustins STRD2500 Step & Tile Paint Gloss Red 2.5 Litre

Order Code:

84-2934

Brand: Rustins MPN: STRD2500 EAN-13: 5015332480043
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £34.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

A 2.5L tin of step and tile red paint from Rustins offering a gloss finish and is suitable for use on brick and stone. Formulated to be hardwearing and durable, making it suitable for interior and exterior use.


  • Colour: red
  • Size: 2.5L
  • Manufacturer's part STRD2500
Type Tile
Dispensing Method Tin
Volume 2500ml
Colour Red

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, May 14, 2016 | Question by: Rapid Customer | Product code: 84-2934
Q. Is this a good pillar box red gloss finish.Thank you
A. Hi John, thank you for your question. It is close to a pillar box red but it is stated from the manufacturer as tile red, it should look like the red in the picture.

Reviews

Be the first to submit a review

Trustpilot