RVFM 15W SBC Signal Lamp 250V - Clear

Order Code:

41-0502

Brand: RVFM MPN: 41-0502 EAN-13: 5018986518841

Discontinued


Pygmy 250V incandescent clear signal bulb commonly used in control panels, indicators, displays, discos and domestic appliances.


  • Power rating 15W
  • SBC base
  • 1000hrs rated life
  • Dimensions 64 x 29mm
Base SBC
Bulb Finish Clear
Lamp Type Pygmy lamp
Power Rating 15W
Voltage Rating 250V

Questions


*Question functionality currently disabled


Wednesday, October 26, 2011 Question by: Rapid Customer | Product code: 41-0502
Q. can you please tell me the length of this lamp? Thank you Dave
A. Hi Dave, thanks for your question. Dimensions are as follows: Overall length is 64mm, and the width is 29mm.

Reviews


Be the first to submit a review

Trustpilot