Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM 90 Point Solderless Breadboard With Soldering Connection 165.1 x 9.4 8.4mm

Order Code:  

50-9883

 
Brand: RVFM EAN-13: 4016138637991

Discontinued


The RVFM 90-Point Solderless Breadboard with Soldering Connection 165.1 x 9.4 x 8.4mm allows components to be easily connected together into circuits and used time again for experiments and prototyping.


  • Pinboard with soldered joint
  • Ideal system for teaching electronic systems and circuit design
  • Board Thickness 8.4mm
    Colour White
    Length 165.1mm
    Material N/A
    Tie Points 90
    Width 9.4mm

    Reviews


    Be the first to submit a review

    Trustpilot