Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Copper Clad Double Sided FR4 Fibre Glass Board 233.4 x 220mm

Order Code:  

34-0835

 
Brand: RVFM MPN: 34-0835

Discontinued


This double sided fibreglass board 233.4 x 220mm is a high quality 305g/m copper clad board in epoxy glass material.


  • Grade: FR4
  • Plain fibreglass board
  • Double sided paper
  • 35 Micron copper thickness
  • Suitable etchant: ferric chloride solution
  • 233.4 x 220mm (L x W)
  • Thickness: 1.6mm
Board Material Fibre glass
Length 233.4mm
Number of Sides 2
Width 220mm

Reviews


Be the first to submit a review

Trustpilot