Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.79 |
25+ | £1.57 |
100+ | £1.34 |
500+ | £1.16 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A vertical mounting SPDT slide switch with PCB pins on a 2.54mm pitch. The silver plated contacts close with a positive action and the sealed terminals are flux immune.
Type | Slide switch |
---|---|
Action | N/A |
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 2A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In