Salecom S251A SPDT Right Angle PCB Slide Switch

Standard range
Order Code:

76-0205

Brand: Salecom MPN: S251A
Qty Unit Price (Ex VAT)
1+ £2.31
25+ £1.87
100+ £1.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
786 in stock, despatched same dayAdditional quantity lead time 9 months

A right-angle mounting SPDT slide switch with PCB pins on a 2.54mm pitch. The silver plated contacts close with a positive action and the sealed terminals are flux immune.


  • Ultra-miniature slide switch
  • SPDT contact
  • 2A contact current
  • 250V AC contact voltage
  • Silver plated contacts
  • PC pin terminals
  • -40 to +85°C operating temperature
  • 14.2mm long, 7.8mm wide, 8.16mm high
Type Slide switch
Action N/A
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 2A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot