RVFM Sodium Discharge Lamp Son-e-70W

Order Code:

23-4320

Brand: RVFM MPN: 23-4320 EAN-13: 0043168462174

Discontinued


High pressure sodium lamp with diffuse elliptical envelope, for use in luminaires incorporating an external starter.


  • Power rating 70W
  • Luminous intensity 3800lm
  • ES (E27) base
  • Long life and high efficiency
  • Improved golden-white colour rendition compared to the characteristic yellow of low pressure sodium types
  • Lamp diameter 72mm
Type Sodium discharge lamp
Base E27
Colour Temperature 1900
Lamp Type Sodium Discharge
Length 155mm
Luminous Intensity 5800lm
Power Rating 70W

Reviews


Be the first to submit a review

Trustpilot