RVFM US-102B RED Push to Break Switch Red

Order Code:

78-0123

Brand: RVFM MPN: US-102B RED

Discontinued


Low-cost, miniature push-to-break switch with a round red actuator button.


  • Ideal for school projects and prototyping
  • Non-locking
  • Rated 125V AC 250mA
  • Panel cut-out 7mm
  • Dimensions 28mm long, Ø10.5mm

Note: These switches are not recommended for industrial applications.

Type Push-button
Action On / (off)
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type N/A
Max. Current 0.25A

Reviews


Be the first to submit a review

Trustpilot