Site: Industry
Currency: GBP    
RVFM Zip Tool Case 335 x 200 x 42mm

RVFM Zip Tool Case 335 x 200 x 42mm

RVFM
Standard range
Order Code:

78-0753

Brand: RVFM MPN: 422.140
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.77
Price per unit Ex VAT
3 in stock, despatched same dayContact us for additional stock

Handy electricians' tool case with zip fastener and a strap for hanging from belt or hook for ease of access. Ideal for the storage and transportation of small tools.


  • Size 335 x 300 x 42mm
  • Interior includes loops and small pockets to keep tools safely in place
  • Manufacturer's part 422.140
Type Electrician's case
Depth 42mm
Height 335mm
Lifetime Warranty No
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C