Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £41.00 | £38.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Spray gun with gold finish handle suitable for applying finishing coats. Supplied with cam action suction pot. Superbly balanced gun. Suitable for use with water based paints. Alternative set-ups available separately.
Model No | S701 |
Air Consumption: | 7-12cfm |
Available Set-Up(s): | 1.5, 2mm |
Nett Weight: | 1.22Kg |
Pot Capacity: | 900ml |
Recommended Air Pressure: | 30-70psi |
Standard Set-Up: | 1.8mm |
Type | Spray gun suction feed |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In