Samwha HJ2W157M35020HC 150uf 450V 85deg Hj Snap In Capacitor

Samwha HJ2W157M35020HC 150uf 450V 85deg Hj Snap In Capacitor

Order Code:

11-3145

Brand: Samwha MPN: HJ2W157M35020HC

Discontinued


A Samwha HJ series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 150µF
Diameter 35mm
Height 20mm
Pitch 10mm
Ripple 1.1A
Temperature 85°C
Tolerance 20%
Voltage 450V

Reviews


Be the first to submit a review

Trustpilot