Samwha HK2W337M35035HC 330uf 450V 105deg Hk Snap-in Capacitor

Samwha HK2W337M35035HC 330uf 450V 105deg Hk Snap-in Capacitor

Order Code:

11-3199

Brand: Samwha MPN: HK2W337M35035HC

Discontinued


A Samwha HK series, low profile 105°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of high working voltages.
Capacitance 330µF
Diameter 35mm
Height 35mm
Pitch 10mm
Ripple 1.4A
Temperature 105°C
Tolerance 20%
Voltage 450V

Reviews


Be the first to submit a review

Trustpilot