SBT1040 Diotec Schottky Rectifier Diode 10A 40V

Order Code:

50-5659

Brand: Diotec MPN: SBT1040

Discontinued


This through-hole Schottky barrier rectifier from Diotec is a 10A 40V diode that is suitable for a wide range of rectification applications.


  • Packaged in a TO-220AC case
  • Wide temperature range
  • UL 94V-0 Classified
Average Forward Current 10A
Max. Junction Temperature 150°C
Package TO-220AC
Peak Forward Current 30A
Peak Reverse Voltage 40V

Reviews


Be the first to submit a review

Trustpilot