Scan 2ANK33L-24 Palm Dipped Black Nitrile Gloves - L (Size 9)

Standard range
Order Code:

97-1154

Brand: Scan MPN: 2ANK33L-24 EAN-13: 5023969299297
  • Quickly find another product in this range by Size:

    L M XL XXL
Qty Unit Price (Ex VAT)
1+ £1.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Scan Palm Dipped Black Nitrile Gloves are resilient to both grease and fuel, making them ideal for handling small oily parts. The tough palm and finger nitrile coating provides effective abrasion and puncture resistance. The 13g knitted seamless polyester liner improves comfort.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

1 x Pair of Scan Palm Dipped Black Nitrile Gloves Size 9 Large


Disposable No
Size L
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No
AQL N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot