Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Scan Palm Dipped Black Nitrile Gloves are resilient to both grease and fuel, making them ideal for handling small oily parts. The tough palm and finger nitrile coating provides effective abrasion and puncture resistance. The 13g knitted seamless polyester liner improves comfort.
Conforms to EN388:2016 and EN420 Standards.
Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1
1 x Pair of Scan Palm Dipped Black Nitrile Gloves Size 10 Extra Large
Disposable | No |
---|---|
Size | XL |
Type | Glove |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In