Christmas Opening Hours and Delivery Dates here

Scan JC-B917 4 D-Ring Chukka Black Safety Boots UK 6 EUR 39

Order Code:

97-0802

Brand: Scan MPN: SCAFWCHUK6 EAN-13: 5023969225050
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The Scan Chukka Safety Boots have grained leather uppers that offer excellent resistance against abrasion. With anti-static, energy absorbent polyurethane soles for comfort, strength and durability. The padded ankle collars provide additional comfort whilst the 200 Joule steel toecaps and midsole provide protection. The soles are resistant to oil, acid, alkaline, heat (180°C) and penetration.

EN Test: CE EN ISO 20345-2011.
Safety Rating: S1P.
Slip Rating: SRC.

1 x Pair of Scan 4 D-Ring Chukka Black Safety Boots UK 6 EUR 39


Type Boot

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot