The Scan Chukka Safety Boots have grained leather uppers that offer excellent resistance against abrasion. With anti-static, energy absorbent polyurethane soles for comfort, strength and durability. The padded ankle collars provide additional comfort whilst the 200 Joule steel toecaps and midsole provide protection. The soles are resistant to oil, acid, alkaline, heat (180°C) and penetration.
EN Test: CE EN ISO 20345-2011.
Safety Rating: S1P.
Slip Rating: SRC.
1 x Pair of 4 D-Ring Chukka Black Safety Boots UK 10 EUR 44