Christmas Opening Hours and Delivery Dates here
Schützinger KURZ 14-4 IG MB Ni/SW Shorting Plug Black 1pc

Image Representative of Range

Schützinger KURZ 14-4 IG MB Ni/SW Shorting Plug Black 1pc

Order Code:

06-7453

Brand: Schutzinger MPN: KURZ 14-4 IG MB Ni / SW EAN-13: 2050006601488
Qty Unit Price (Ex VAT)
1+ £4.25
10+ £4.12
25+ £4.09
50+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 14/01/2026

The Schützinger KURZ 14-4 IG MB Ni / SW shorting plug is a black shunt for electrical circuits, ensuring a secure connection. Manufactured by Schützinger, this component is designed with durability and reliable performance in mind. It is typically used in testing and prototyping environments to bypass or close circuits safely.
Type Shorting plug
Colour Black
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Nominal voltage (details) 60V DC
Temperature Range -25 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot